Manufacturer Part #
5-747909-2
HD-20 Series 15 Position Full Metal Shell Free Hanging Receptacle D-Sub
TE Connectivity 5-747909-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description: RECEPTACLE/PLUG ASSEMBLY, SOLDER CUP, HD-20, AMPLIMITE Description of Changes Packaging change in D-sub product: 1. Carton size from 45.5*32*24CM to 35.5*25*19CM. 2. Qty from 2000pcs/ box to 1000pcs/ box, 3. Add PE bag and desiccant in the box. Kindly NOTE: If the full qty of a package is not used in production then the bag needs to be re-sealed with desiccant. Reason for Changes: Product improvement.Packaging improvement by adding desiccant to reduce/withstand the high humidity affecting the PBT material of housing if not in proper storage condition in customer field.First Date To Ship (Changed Parts Only): 07-FEB-2022
Part Status:
TE Connectivity 5-747909-2 - Technical Attributes
Style/Orientation: | Standard Free Hanging Receptacle |
No of Positions: | 15 |
No of Rows: | 2 |
Termination: | Straight Solder Pins |
Pitch: | 2.77 mm |
Material: | Full Metal |
Gender: | Female |
Color: | Black |
Current Rating: | 3A |
Voltage Rating: | 250V |
Contact Plating: | Gold |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | Panel Mount |
Features & Applications
The 5-747909-2 HD-20 Series 15 Position Full Metal Shell Free Hanging Receptacle D-Sub.
Features:
- Product Type = Connector
- Product Series = HD-20 (Solder Cup)
- Termination Method to Wire/Cable = Solder
- Mating Connector Lock = With
- Mating Connector Lock Type = Mounting Holes
- Shell Size = 2
- Shell Type = Full Metal Shell
- Grounding Indents = Without
- Solder Tail Contact Plating = Tin-Copper over Nickel
- Number of Positions = 15
- Wire Range (mm² [AWG]) = 0.5 - 0.6 [20]
- Shell Plating = Tin
- Insert Material = Thermoplastic
- Insert Flammability Rating = UL 94V-0
- Preloaded = Yes
- Contact Type = Socket
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold Flash
- Contact Size = 20
- Contact Configuration = Solder Cup
- Connector Style = Receptacle
Available Packaging
Package Qty:
6000 per Tray
Mounting Method:
Panel Mount