text.skipToContent text.skipToNavigation

Manufacturer Part #

178-009-613R571

178 Series 9 Position Plug Over 9 Pos Plug Right Angle Stacked D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
NorComp 178-009-613R571 - Technical Attributes
Attributes Table
Style/Orientation: Hybrid Mixed Contact
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,108
USA:
3,108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.88
USD
Quantity
Unit Price
4
$5.97
15
$5.91
40
$5.86
100
$5.82
250+
$5.75
Product Variant Information section