text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBR-3P

3 Position Circular Connector Receptacle Male Pins Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric LF07WBR-3P - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Straight
No of Positions: 3
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67 / IP68
Material: Metal
Voltage Rating: 175V
Current Rating: 5A
Shell Size: 7
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
60
$5.20
120
$5.18
180
$5.16
240
$5.15
300+
$5.11
Product Variant Information section