Manufacturer Part #
868-03A-203KIT
CAVALIER Series 3 Position Female Bayonet Lock Cable Kit Circular Connector
Product Specification Section
NorComp 868-03A-203KIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 868-03A-203KIT - Technical Attributes
Attributes Table
Type: | Cable Assembly |
Style/Orientation: | Straight |
No of Positions: | 3 |
Mating Type: | Bayonet |
Termination: | Solder Cup |
IP Rating: | IP67 |
Voltage Rating: | 250V |
Current Rating: | 10A |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$8.78
100
$8.73
150
$8.70
200
$8.68
250+
$8.62
Product Variant Information section
Available Packaging
Package Qty:
50 per
Mounting Method:
Cable Mount