Manufacturer Part #
981-015-130R121
D-Sub Backshells 15P 90D w/ Thmbscrew Die Cast w/ Grommet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Kit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 981-015-130R121 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 981-015-130R121 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Backshell |
| No of Positions: | 15 |
| Color: | Silver |
| Material: | Metal |
| Operating Temp Range: | -40°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$4.66
75
$4.58
100
$4.57
250
$4.50
375+
$4.44
Product Variant Information section
Available Packaging
Package Qty:
25 per Kit