text.skipToContent text.skipToNavigation

Manufacturer Part #

700C2RED

700 Series Red Snap Fit Round Concave Pushbutton Switch Cap

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch 700C2RED - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Red
Material: Nylon
Dimension: Ø 9.5 x 6.5 mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$252.00
USD
Quantity
Unit Price
2,000
$0.126
4,000
$0.124
6,000+
$0.123