text.skipToContent text.skipToNavigation

Manufacturer Part #

09330006206

Han E Female Crimp Contact AWG-12

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330006206 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 12
Contact Material: Copper Alloy
Contact Plating: Silver
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.00
USD
Quantity
Unit Price
50
$0.43
150
$0.425
400
$0.415
1,000
$0.405
2,500+
$0.39
Product Variant Information section