Manufacturer Part #
ECM25DRXN-S38
Dual Row 50 Position 3.96 mm Pitch Through Hole Female Edge Card Connector
Product Specification Section
Sullins ECM25DRXN-S38 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins ECM25DRXN-S38 - Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 50 |
No of Rows: | 2 |
Pitch: | 3.96 mm |
Termination: | Solder |
Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3A |
Operating Temp Range: | -65°C to +125°C |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
10
$8.17
30
$8.10
50
$8.07
200
$7.98
300+
$7.92
Product Variant Information section
Available Packaging
Package Qty:
10 per
Mounting Method:
Through Hole