Manufacturer Part #
5646445-1
200 Position 8 Row 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
Product Specification Section
TE Connectivity 5646445-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5646445-1 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 200 |
Pitch: | 2 mm |
Termination: | Solder |
Mounting Method: | Through Hole |
Features & Applications
The 5646445-1 is a 200 position right angle hard metric PCB mount receptacle connectors.
Features:
- Product Type = Connector
- Connector Type = Connector Assembly
- PCB Mounting Orientation = Right Angle
- Board Mount = Free Board
- Module Length (mm [in]) = 48.00 [1.891]
- Interface Type = 2 mm HM
- Termination End Plating = Tin over Nickel
- Type = Type E
- Contact Configuration = ACTION PIN Post, Signal
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Phosphor Bronze
- Connector Style = Receptacle
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
120+
$11.08
Product Variant Information section
Available Packaging
Package Qty:
120 per Tube
Mounting Method:
Through Hole