text.skipToContent text.skipToNavigation

Manufacturer Part #

FO7HHAAE1.8432-T1

O7HH Series 1.8432Mhz 100.0 ppm 5.0V+-10% -10 To +70 C 7x5mm Oscillator

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fox FO7HHAAE1.8432-T1 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 1.8432MHz
Frequency Stability: ±10ppm
Supply Voltage: 4.5V to 5.5V
Symmetry: 45% to 55%
Load Capacitance: 50pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 7ns
Fall Time: 7ns
Dimension: L  7mm x W  5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,300.00
USD
Quantity
Unit Price
1,000+
$1.30
Product Variant Information section