text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-327KE-TR

ECS-327KE Series 32.768 kHz 3.2 x 2.5 mm 5.5 V Surface Mount Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
ECS Inc. ECS-327KE-TR - Technical Attributes
Attributes Table
Operating Frequency: 32.768kHz
Frequency Stability: -130ppm to +30ppm
Supply Voltage: 1.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,370.00
USD
Quantity
Unit Price
1,000+
$1.37
Product Variant Information section