text.skipToContent text.skipToNavigation

Manufacturer Part #

511-6M

511 Series 6 x 5.3 x 2.305 inch 0.65°C/W Thermal Resistance Unfinished Heat Sink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal 511-6M - Technical Attributes
Attributes Table
Thermal Resistance: 0.65°C/W
Material: Unfinished
Dimension: H  59.7mm x L  152.4mm x W  132.33mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$1,169.50
USD
Quantity
Unit Price
1
$49.12
3
$48.31
4
$48.10
10
$47.44
15+
$46.78
Product Variant Information section