Manufacturer Part #
MF30150V1-1000U-A99
MF Series 5 VDC 6 CFM Vapo Bering 30 mm x 15 mm DC Fan
Product Specification Section
SUNON MF30150V1-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF30150V1-1000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Vapo |
Air Flow: | 6CFM |
Noise: | 27dBA |
Voltage Rating: | 5V |
Rated Power: | 0.7W |
RPM: | 9500RPM |
No of Terminals: | 4 |
Material Frame: | Plastic |
Dimension: | L 30mm x W 15mm x H 30mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$7.57
4
$7.47
15
$7.37
30
$7.32
75+
$7.21
Product Variant Information section
Available Packaging
Package Qty:
350 per Box
Mounting Method:
Panel Mount