Manufacturer Part #
MF30100V1-1000U-A99
MF Series 30 x 30 x 10 mm 11000 RPM 5.5 CFM 5 V Vapo-Bearing™ Axial Fan
Product Specification Section
SUNON MF30100V1-1000U-A99 - Product Specification
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
SUNON MF30100V1-1000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Vapo |
Air Flow: | 5.5CFM |
Noise: | 23dBA |
Voltage Rating: | 5V |
Rated Power: | 0.6W |
RPM: | 11000RPM |
No of Terminals: | 2 |
Material Frame: | Plastic |
Material Blade: | Plastic |
Operating Temp Range: | -10°C to +70°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
40
$7.98
80
$7.93
120+
$7.88
Product Variant Information section
Available Packaging
Package Qty:
40 per
Mounting Method:
Panel Mount