Manufacturer Part #
MF30100V1-1000U-A99
MF Series 30 x 30 x 10 mm 11000 RPM 5.5 CFM 5 V Vapo-Bearing™ Axial Fan
Product Specification Section
SUNON MF30100V1-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF30100V1-1000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Vapo |
Air Flow: | 5.5CFM |
Noise: | 23dBA |
Voltage Rating: | 5V |
Rated Power: | 0.6W |
RPM: | 11000RPM |
No of Terminals: | 2 |
Material Frame: | Plastic |
Material Blade: | Plastic |
Operating Temp Range: | -10°C to +70°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
400+
$9.81
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Panel Mount