Manufacturer Part #
S1F
S Series SPST On-None-Off Solder Lug Medium/High Capacity Standard Toggle Switch
Product Specification Section
NKK Switches S1F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches S1F - Technical Attributes
Attributes Table
Switch Operation: | On-None-Off |
Circuitry: | SPST |
Contact Material: | Silver |
Actuator Type: | Round |
Bushing Style: | Threaded |
Mounting Method: | Panel Mount |
Features & Applications
S Series SPST On-None-Off Solder Lug Medium/High Capacity Standard Toggle Switch.
Materials & Finishes:
- Toggle:Brass with chrome plating
- Bushing:Brass with chrome or nickel plating
- Case:Phenolic resin
- Terminals: Copper with silver plating
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$5.92
5
$5.87
20
$5.79
40
$5.75
100+
$5.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount