text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1825136-9

SPDT (On On) 5 A Round Actuator Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1825136-9 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1000MΩ
Contact Material: Gold Over Silver
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: Wire Lug
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.86mm x H  32.16mm
Mounting Method: Panel Mount
Features & Applications
The 4-1825136-9 is a A Series SPDT (On On) 5 A @ 125 VAC 10.40 mm Round Actuator Panel Mount Toggle Switch.

It has an Operating temperature ranges b/w -30 °C to 85 °C.

Product Features:

  • Series =A
  • Configuration (Pole-Throw) = Single Pole - Double Throw
  • Termination Type = Wire Lugs
  • Current Rating (A) = 5
  • Seal Type = Terminal Seal (epoxy)
  • Mount Style = Solder
  • Contact Plating = Silver
  • Toggle Style = Baton Long
  • Toggle Length (mm) = 10.40
  • Process Sealed = No
  • Bushing Style = Threaded
  • Bushing Type = 1/4-40
  • Operating Function =On On

Applications:

  • Industrial equipment
  • Audio-visual equipment
  • Outdoor concert and lighting equipment
  • Medical
  • Instrumentation
  • Communication equipment

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,040.00
USD
Quantity
Unit Price
1
$2.17
20
$2.12
40
$2.10
125
$2.07
250+
$2.02
Product Variant Information section