text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS645SH50SMTR92LFS

PTS645 Series SPST-NO 12 V 200 g Straight Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
C&K PTS645SH50SMTR92LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100GΩ
Contact Material: Phosphor Bronze
Operating Force: 200gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Straight
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +60°C
Dimension: H  4.3mm x L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
1,000
$0.156
2,000
$0.154
3,000
$0.152
5,000+
$0.149
Product Variant Information section