Manufacturer Part #
KT11P3SM34LFS
KT Series Sealed SPST 3 N Side Actuated Right Angle Surface Mount Tactile Switch
Product Specification Section
C&K KT11P3SM34LFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KT11P3SM34LFS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Rated Voltage (VAC): | 32VAC |
Voltage Rating: | 32V |
Current Rating: | 1A |
Insulation Resistance: | 1000MΩ |
Actuation Force: | 3N |
Operating Force: | 300gf |
Contact Plating: | Silver |
Actuator Style: | Hard |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +90°C |
Dimension: | H 4.12mm x L 6.38mm x W 6.22mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,100+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount