Manufacturer Part #
JS203011JAQN
Slide Switch DP3T Surface Mount, Right Angle
Product Specification Section
C&K JS203011JAQN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K JS203011JAQN - Technical Attributes
Attributes Table
Switch Operation: | On-On-On |
Circuitry: | DP3T |
Voltage Rating: | 6V |
Current Rating: | 300mA |
Insulation Resistance: | 100MΩ |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Actuator Style: | Standard |
Termination Style: | J-Lead |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount