
Manufacturer Part #
JB15HLPE
JB Series Sealed SPST 2.65 N Yellow LED Short Actuator Staight PC Tactile Switch
Product Specification Section
NKK Switches JB15HLPE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches JB15HLPE - Technical Attributes
Attributes Table
Actuation Force: | 2.65N |
Contact Material: | Silver Over Brass |
Actuator Style: | Short |
Termination Style: | Straight |
Dimension: | L 10mm x W 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$4.60
10
$4.50
25
$4.43
50
$4.38
125+
$4.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole