text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1437565-0

3.4 mm SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch

Product Specification Section
TE Connectivity 5-1437565-0 - Technical Attributes
Attributes Table
Circuitry: SPST
Current Rating: 50A
Actuation Force: 1.6N
Contact Material: Copper Alloy
Contact Plating: Silver
Actuator Style: Round
Termination Style: PCB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,250
USA:
1,500
Germany (Online Only):
12,750
9,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.50
USD
Quantity
Web Price
750
$0.19
1,500
$0.185
2,250
$0.183
3,000
$0.181
3,750+
$0.176