Manufacturer Part #
MS085R101F070P1A
MS Series of Gold SPDT 0.110" Snap Action Minature Switches
Product Specification Section
E-Switch MS085R101F070P1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch MS085R101F070P1A - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Contact Current-Max: | 4A |
Termination Style: | Straight |
Mounting Method: | PCB Mount |
Features & Applications
The MS085R101F070P1A is a MS Series of SPDT minature gold snap action switches.
Features:
- Available in gold & 5 amp versions
- Wide verity of actuator, operating force & termination options
Applications:
- Appliance
- Timing controls
- Vending machines
- Gaming
- Industrial controlls
- Power tools
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
270
$1.51
540+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
270 per Bulk
Mounting Method:
PCB Mount