Manufacturer Part #
D449-R1LD-G2
D4 Series SPDT 10 A 250 V Straight Roller Lever Miniature Snap Action Switch
Product Specification Section
ZF Electronics D449-R1LD-G2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ZF Electronics D449-R1LD-G2 - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Roller |
Contact Current-Max: | 10A |
Termination Style: | Tab |
Mounting Method: | Screw Mount |
Features & Applications
For reference, below are related products and accessories for ZF Electronics D449-R1LD-G2 Development Snap Acting.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
160+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
160 per Box
Mounting Method:
Screw Mount