text.skipToContent text.skipToNavigation

Manufacturer Part #

D429-R1LL-G2

D4 Series SPDT 3 A 250 V Straight Roller Lever Miniature Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics D429-R1LL-G2 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Roller
Contact Current-Max: 3A
Termination Style: Tab
Mounting Method: Screw Mount
Features & Applications
For reference, below are related products and accessories for ZF Electronics D429-R1LL-G2 Snap Acting.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
960
Multiple Of:
160
Total
$3,225.60
USD
Quantity
Unit Price
960+
$3.36
Product Variant Information section