text.skipToContent text.skipToNavigation

Manufacturer Part #

500ASSP1SM6RE

500A Series SPDT On-None-On Gull Wing Sub-Miniature Surface Mount Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 500ASSP1SM6RE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 3A
Contact Material: Gold Over Copper
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The 500A series are sub-miniature slide switches that have 3 mounting options: SMT, Panel mount or PC Board mount. Used in many consumer electronics and computer peripheral applications.

Features:

  • Panel, SMT & PC board mountable
  • Sub-miniature

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrumentation
  • Test & measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
540
Multiple Of:
54
Total
$1,501.20
USD
Quantity
Unit Price
54
$2.88
108
$2.85
162
$2.83
216
$2.82
270+
$2.78
Product Variant Information section