text.skipToContent text.skipToNavigation

Manufacturer Part #

500ASSP1M6QE

500A Series SPDT On-None-On PC Pin Sub-Miniature Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 500ASSP1M6QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 3A
Contact Material: Silver Over Copper
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The 500A Series are SPDT On-None-On PC Pin Sub-Miniature Through Hole Slide Switches.

Features:

  • Panel, SMT & PC board mountable
  • Sub-miniature

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrumentation
  • Test & measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1080
Multiple Of:
270
Total
$2,808.00
USD
Quantity
Unit Price
270+
$2.60
Product Variant Information section