Manufacturer Part #
500ASSP1M2QE
500A Series SPDT On-None-On PC Pin Sub-Miniature Through Hole Slide Switch
Product Specification Section
E-Switch 500ASSP1M2QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 500ASSP1M2QE - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Rated Voltage (VAC): | 120VAC |
Voltage Rating: | 28V |
Contact Current-Max: | 3A |
Insulation Resistance: | 1000Ω |
Contact Resistance: | 10mΩ |
Contact Material: | Silver Over Copper |
Contact Plating: | Silver |
Termination Style: | PCB |
Dielectric Withstanding Voltage: | 1000V |
Operating Temperature: | -30°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
The 500A Series are SPDT On-None-On PC Pin Sub-Miniature Through Hole Slide Switches.
Features:
- Panel, SMT & PC board mountable
- Sub-miniature
Applications:
- Computer servers/peripherals
- Consumer electronics
- Instrumentation
- Test & measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
189+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
189 per Bulk
Mounting Method:
Through Hole