text.skipToContent text.skipToNavigation

Manufacturer Part #

400MSP1R6BLKM6QE

400 Series SPDT On-None-On 3 A PC Through Hole Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2405
Product Specification Section
E-Switch 400MSP1R6BLKM6QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 3A
Termination Style: PC Through Hole
Pricing Section
Global Stock:
226
USA:
226
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.07
USD
Quantity
Unit Price
1
$2.07
20
$2.02
40
$2.00
125
$1.97
250+
$1.93