text.skipToContent text.skipToNavigation

Manufacturer Part #

PV4FW30SS-3R5

PV4 Series SPDT 2 A 24 VDC Wire Lead RGB LED Antivandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch PV4FW30SS-3R5 - Technical Attributes
Attributes Table
Rated Voltage: 24V
Contact Current-Max: 2A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 1GΩ
Illumination Color: Red / Green / Blue
Cap Color: Silver
Actuator Style: Round
Termination Style: Wire Leads
Operating Temperature: -25°C to +55°C
IP Rating: IP67
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.40
USD
Quantity
Unit Price
20+
$20.02