Manufacturer Part #
BB15AB/328-HA
BB Series Sub Mini SPDT On-Momentary Straight Through Hole Pushbutton Switch
Product Specification Section
NKK Switches BB15AB/328-HA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches BB15AB/328-HA - Technical Attributes
Attributes Table
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Illumination Color: | No |
Actuator Style: | Plunger |
Termination Style: | Straight with Bracket |
Features & Applications
The BB15AB/328-HA-RO is a Sub Mini SPDT On-Momentary Straight Through Hole Push Button Switch.
These switches have antistatic superstructure, consisting of the carbon impregnated bushing and the support bracket, prevents static discharge to the contacts. Static electricity from an operator’s touch travels from the actuator through the bushing and bracket to the PC board.
Features:
- Specifically developed for logic-level applications
- Available in momentary and maintained circuits
- Smooth, 6mm diameter bushing simplifies panel layout
- Totally sealed body construction prevents contact contamination and allows time- and money-saving soldering and cleaning
- .100” x .100” (2.54mm x 2.54mm) terminal spacing conforms to standard PC board grids
- These switches are designed for use in a low-voltage, low-current, logic-level circuit
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
- Operating Temp Range: –30°C through +85°C (–22°F through +185°F)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$4.92
100
$4.86
150+
$4.80
Product Variant Information section
Available Packaging
Package Qty:
50 per Box