text.skipToContent text.skipToNavigation

Manufacturer Part #

800SP9B7M2RE

800 Series Mini SPST Off-Momentary Panel Mount Through Hole PushButton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 800SP9B7M2RE - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Illumination Color: No
Actuator Style: Plunger
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

The 800 series subminiature pushbutton switches have a snap-in panel mount option and butt contact design.

Features:

  • Subminiature design
  • Butt contact design
  • Snap-in panel mount option

Applications:

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$466.00
USD
Quantity
Unit Price
1
$2.51
15
$2.45
30
$2.43
100
$2.38
200+
$2.33
Product Variant Information section