Manufacturer Part #
SK12AG30
SK Series Sealed SP 3 Position 90 Degree Right Angle Through Hole Switch Lock
Product Specification Section
NKK Switches SK12AG30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches SK12AG30 - Technical Attributes
Attributes Table
Contact Current-Max: | 3A |
Circuitry: | SPDT |
Termination Style: | Right Angle |
Mounting Method: | Through Hole |
Features & Applications
The SK12AG30-RO is a SK Series Sealed SP 3 Position 90 Degree Right Angle Through Hole Switch Lock.
These keylocks have detent mechanism, with its spring-operated steel ball, gives crisp, positive action for
accurate switch setting. Bifurcated, self-wiping contact mechanism provides unequalled logic-level reliability
and smoother, positive detent actuation. Crimped bracket legs ensure secure PCB mounting and prevent dislodging during automated wave soldering.
Features:
- Molded-in terminals seal out flux, solvents, and other contaminants
- Short body size for space-saving, behind panel dimensions
- These switches are designed for use in a low-voltage, low-current, logic-level circuit
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
- Operating Temperature Range: –25°C through +70°C (–13°F through +158°F)
- Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$16.55
3
$16.34
10
$16.12
20
$16.00
40+
$15.76
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole