Manufacturer Part #
KO129EA126
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mou
Product Specification Section
E-Switch KO129EA126 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KO129EA126 - Technical Attributes
Attributes Table
Contact Current-Max: | 4A |
Circuitry: | DPDT |
Termination Style: | Solder |
Rated Voltage (VAC): | 125VAC |
Voltage Rating: | 28V |
Contact Plating: | Silver |
Dimension: | W 19mm x H 34.4mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250+
$8.04
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Panel Mount