Manufacturer Part #
KAC06LGGR
KAC Series 6 Position SPST Right Angle Surface Mount DIP Switch
Product Specification Section
E-Switch KAC06LGGR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KAC06LGGR - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 6 |
Circuitry: | SPST |
Actuator Style: | Piano |
Termination Style: | Gull Wing |
Sealed Option: | Sealed |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
700+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount