Manufacturer Part #
DS1E-SL2-DC24V
DS Series High Reliability 2 A SPDT 24 VDC PCB Through Hole Signal Relay
Product Specification Section
Panasonic DS1E-SL2-DC24V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic DS1E-SL2-DC24V - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 2A |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Features & Applications
The DS Series High Reliability 2 A SPDT 24 VDC PCB Through Hole Signal Relay
Features:
- Breakthrough height of 9.8mm 0.386in beats the 10mm 0.394in limit
- Suitable for use in difficult environments
- Can be used with automatic solder and automatic wash systems
- Gold-clad twin contacts ensure high reliability
- Polarized magnetic circuits realize resistance to shock and vibration
- DIL terminal array enables use of IC sockets
Applications:
- Telecommunications, measuring devices, office equipment
- Computers and related equipment
- DS relays are also recommended for a broad range of applications including business devices
- Audio systems and industrial equipment
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$5.43
10
$5.36
30
$5.32
75
$5.28
200+
$5.20
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole