text.skipToContent text.skipToNavigation

Manufacturer Part #

MDSR-7-10-25

MDSR-7 Series SPST 0.5 A 200 VDC 10-25 AT Axial Glass Body Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Littelfuse MDSR-7-10-25 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$590.00
USD
Quantity
Unit Price
1,000
$0.59
2,000
$0.585
3,000
$0.58
4,000
$0.575
5,000+
$0.565
Product Variant Information section