text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1825027-0

FSMRAJ Series 0.05 A Standard Actuator SPST-NO Circuit Off-mom Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2-1825027-0 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 50mA
Nominal Coil Voltage: 24V
Termination Style: Solder Lug
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,990.00
USD
Quantity
Web Price
1,000
$0.11
2,000
$0.107
3,000
$0.105
4,000
$0.104
5,000+
$0.0995