Manufacturer Part #
AZ6962-1CE-24DE
AZ6962 Series 10 A SPDT 24 V Through Hole Sealed Subminiature Power Relay
Product Specification Section
American Zettler AZ6962-1CE-24DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ6962-1CE-24DE - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 10A |
Coil Resistance: | 2350Ω |
Switching Voltage: | 125V |
Contact Material: | Silver Tin Oxide |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
No of Terminals: | 5 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
4,990
USA:
4,990
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.19
20
$2.15
40
$2.13
125
$2.09
250+
$2.04
Product Variant Information section
Available Packaging
Package Qty:
20 per
Mounting Method:
PCB Mount