Manufacturer Part #
1-6609006-7
EEJ Series 15 A 250 VAC Flanged Mount EMI / RFI Power Line Inlet Filter
Product Specification Section
TE Connectivity 1-6609006-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-6609006-7 - Technical Attributes
Attributes Table
Application: | AC |
Type: | EMI / RFI |
Rated Current: | 1A to 15A |
Mounting Method: | Flange Mount |
Features & Applications
The 1-6609006-7 is a General Purpose Application 1-20 Amp Flanged EMI/RFI Power line Filter.
Features:
- Compact EMI filter with IEC 60320-1 C14 Inlet
- Enhanced two element circuit provides medium attenuation to 30MHz
- Compact and cost-effective design
- Supersedes most ED Series versions
- Includes 20A version with standard IEC 60320-1 C20 inlet
- Several termination styles
- Product Type = Filter - EMI/RFI
- Filter Type = Power Line
- Series = EEJ (1-20 Amp)
- Filtered = Yes
- Type of Connector = IEC 320/C-14
Electrical Characteristics:
- Current Rating (A) = 15
- Voltage ≤ (VAC) = 250
- Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.38
- Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.22
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$6.98
80
$6.94
120+
$6.89
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Flange Mount