text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609006-7

EEJ Series 15 A 250 VAC Flanged Mount EMI / RFI Power Line Inlet Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity 1-6609006-7 - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 1A to 15A
Mounting Method: Flange Mount
Features & Applications

The 1-6609006-7 is a General Purpose Application 1-20 Amp Flanged EMI/RFI Power line Filter.

Features:

  • Compact EMI filter with IEC 60320-1 C14 Inlet
  • Enhanced two element circuit provides medium attenuation to 30MHz
  • Compact and cost-effective design
  • Supersedes most ED Series versions
  • Includes 20A version with standard IEC 60320-1 C20 inlet
  • Several termination styles
  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Line
  • Series = EEJ (1-20 Amp)
  • Filtered = Yes
  • Type of Connector = IEC 320/C-14

Electrical Characteristics:

  • Current Rating (A) = 15
  • Voltage ≤ (VAC) = 250
  • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.38
  • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.22
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.40
USD
Quantity
Unit Price
40
$7.51
120
$7.46
200
$7.43
600
$7.38
1,000+
$7.33
Product Variant Information section