text.skipToContent text.skipToNavigation

Manufacturer Part #

UWE-12/6-Q48NB-C

UWE Series 72 W 18/75 V Input 12 V Output Isolated DC-DC Converters

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions UWE-12/6-Q48NB-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 72W
Output Voltage: 12V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
Quiescent Current: 90mA
Load Capacitance: 4700µF
Load Regulation (%): 0.075%
Output Current: 6A
Switching Frequency-Max: 240kHz
Ripple & Noise: 115mV
Dimension: L  58.4mm x W  22.9mm x H  12.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,633.82
USD
Quantity
Unit Price
42+
$62.71