text.skipToContent text.skipToNavigation

Manufacturer Part #

NXJ1S1212MC-R7

NXJ1 Series 1 W Single 12 Vin 12 Vout Isolated SMT DC/DC Converter

Product Specification Section
Murata Power Solutions NXJ1S1212MC-R7 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 12V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$489.60
USD
Quantity
Unit Price
180+
$2.72