Manufacturer Part #
MPM82504GBH-0000
MPM82504 Series 16 V Quad 25 A Scalable DC/DC Power Module with PMBus - BGA-253L
Product Specification Section
Monolithic Power Systems MPM82504GBH-0000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPM82504GBH-0000 - Technical Attributes
Attributes Table
Isolation: | Non Isolated |
No of Outputs: | Quad |
Input Voltage: | 3.2V to 16V |
Operating Temp Range: | -40°C to +125°C |
Output Current: | 25A |
Package Style: | BGA-253L |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
48+
$49.67
Product Variant Information section
Available Packaging
Package Qty:
48 per Tray
Package Style:
BGA-253L
Mounting Method:
Surface Mount