Manufacturer Part #
VOF-15B-S12
VOF-15B Series 15 W 24 V Single Output Open Frame AC/DC Power Supply
Product Specification Section
CUI Inc VOF-15B-S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VOF-15B-S12 - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 15W |
Output Voltage: | 12V |
Input Voltage: | 85V to 264V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
100+
$11.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount