text.skipToContent text.skipToNavigation

Manufacturer Part #

TLM4036DC-0700

TLM4036DC-0700 Series 26 W Single Output 36 V DC/DC Switch Mode Power Supply

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics TLM4036DC-0700 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Voltage: 36V
Input Voltage: 10V to 40V
Input Voltage (VAC): 10VAC to 40VAC
Operating Temp Range: -40°C to +60°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
106
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,250.00
USD
Quantity
Unit Price
2
$17.21
5
$17.07
20
$16.85
40
$16.74
100+
$16.50
Product Variant Information section