Manufacturer Part #
SWI5-5-E-I38
SWI5-E Series 90 to 264 Vac 5 W 5 Vdc 1 A Level VI Euro USB Adapter Power Supply
Product Specification Section
CUI Inc SWI5-5-E-I38 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SWI5-5-E-I38 - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 5W |
Output Voltage: | 5V |
Input Voltage: | 90V to 264V |
Efficiency / MEPS: | Level VI |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
450+
$4.77
Product Variant Information section
Available Packaging
Package Qty:
450 per Box
Mounting Method:
Wall Mount