text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-200-12

RPS-200 Series 200 W 12 V 80 to 264 VAC Single Output AC/DC Power Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPS-200-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 200W
Output Voltage: 12V
Input Voltage: 80V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.93
USD
Quantity
Web Price
1
$48.93
3
$48.13
4
$47.92
10
$47.26
15+
$46.60
Product Variant Information section