text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-02-5

IRM Series 2 W 5 V 400 mA 85 to 305 VAC PCB Mount AC/DC Power Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL IRM-02-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 85V to 305V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.33
USD
Quantity
Unit Price
1
$5.33
5
$5.28
20
$5.22
50
$5.18
125+
$5.10
Product Variant Information section