Manufacturer Part #
SWI12-24-E-P5
SWI12-E Series 12 W Single Output 24 V 0.5 A Isolated Wall Mount AC/DC Adapter
Product Specification Section
CUI Inc SWI12-24-E-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SWI12-24-E-P5 - Technical Attributes
Attributes Table
Input Voltage: | 90V to 264V |
Output Voltage: | 24V |
Output Current: | 500mA |
Power Dissipation: | 12 W |
Efficiency: | Level VI, CoC Tier 2 |
Cord Length: | 1.50 m |
Certifications: | CE/LPS |
Output Connector Type: | Barrel Plug |
Length: | 72mm |
Width: | 34mm |
Height - Max: | 60.5mm |
Form: | Wall Mount |
Region: | Europe |
Operating Temperature: | 0°C to 40°C |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$10.33
5
$10.18
20
$10.06
50
$9.99
125+
$9.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Plug In